
* Images are for reference only
TPS71H01QPWP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71H01QPWP
- JLCPCB Part #
- C3745459
- Package
- HTSSOP-20
- Description
- -55℃~+150℃ 1 1.2V~9.75V 10V 400mV@(500mA) 500mA Adjustable Over Current Protection、Overheat protection、Enable、Reverse Current Protection Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3890
200+
$1.3128
500+
$1.2661
1000+
$1.2435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?