
* Images are for reference only
OPA2340PAG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- OPA2340PAG4
- JLCPCB Part #
- C1348071
- Package
- PDIP-8
- Description
- -40℃~+85℃ 0.2pA 150uV 2 2.5uV/℃ 2.7V~5.5V 25nV/√Hz@1kHz 5.5MHz 5.5V 6V/us 750uA 92dB Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5388
200+
$1.7565
500+
$1.6954
1000+
$1.6649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?