
* Images are for reference only
TPS6755IDRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS6755IDRG4
- JLCPCB Part #
- C2072647
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 160kHz 2.7V~9V 270mA Adjustable Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8367
200+
$1.0978
500+
$1.0594
1000+
$1.0401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?