
* Images are for reference only
LM4041QEEM3-1.2/NO
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4041QEEM3-1.2/NO
- JLCPCB Part #
- C2862287
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 1.225V 12mA 150ppm/℃ 20uVrms Fixed Parallel SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
200+
$0.3725
500+
$0.3597
1000+
$0.3533
Welcome back, may I help you?