
* Images are for reference only
TPS6209718RWKT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS6209718RWKT
- JLCPCB Part #
- C2863609
- Package
- VQFN-11(2x2)
- Description
- -40℃~+125℃@(TJ) 1 2.5MHz 2.5V~6V 2A Buck Built-in Yes VQFN-11(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8749
250+
$1.1130
500+
$1.0745
1000+
$1.0552
Related Products
Welcome back, may I help you?