This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS61100PWG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS61100PWG4
JLCPCB Part #
C3194450
Package
TSSOP-20
Description
-40℃~+85℃ 2 500kHz 800mV~3.3V Boost Boost Built-in TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 70

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0371
200+ $3.1115
500+ $3.0023
1000+ $2.9477

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons