
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 225kHz~270kHz | |
| Voltage - Supply | 8.5V~14.5V | |
| Quiescent Current | 2mA | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Flyback、Forward |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2897PW-TI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 225kHz~270kHz | |
| Voltage - Supply | 8.5V~14.5V | |
| Quiescent Current | 2mA | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Flyback、Forward |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2897PW-TI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2897PW-TI datasheets or manufacturer documentation.
Datasheet: UCC2897PW-TI Datasheet (PDF)
The UCC2897PW-TI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.