
* Images are for reference only
TPS61006DGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61006DGSR
- JLCPCB Part #
- C2072612
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+85℃@(TA) 1 3.3V 500kHz 800mV~3.3V Boost Boost Built-in Fixed No VSSOP-10-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.5294
10+
$5.3881
30+
$5.2934
100+
$5.1986
Related Products
Welcome back, may I help you?