
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-24-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.8V | |
| Quiescent Current | 700uA | |
| Frequency | 1.6MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65101PWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-24-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.8V | |
| Quiescent Current | 700uA | |
| Frequency | 1.6MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65101PWP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65101PWP datasheets or manufacturer documentation.
Datasheet: TPS65101PWP Datasheet (PDF)
The TPS65101PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.