
* Images are for reference only
TPS57060QDRCRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS57060QDRCRQ1
- JLCPCB Part #
- C2072634
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+150℃@(TJ) 1 2.5MHz 3.5V~60V 500mA 800mV~58V Adjustable Buck Buck Built-in No VSON-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.5083
10+
$4.3926
30+
$4.3155
100+
$4.2400
Related Products
Welcome back, may I help you?