This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM78L15ACM-TI

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM78L15ACM-TI
JLCPCB Part #
C3744725
Package
SOIC-8
Description
0℃~+125℃@(Tj) 1 100mA 15V 30V 51dB@(120Hz) 5mA 90uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 187

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0479
200+ $0.0187
500+ $0.0180
1000+ $0.0177

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons