
* Images are for reference only
ADS7829IBDRBTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7829IBDRBTG4
- JLCPCB Part #
- C2670304
- Package
- VSON-8-EP(3x3)
- Description
- -40℃~+85℃ 1.25LSB 12 125kHz 2.7V~5.25V SPI VSON-8-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2304
250+
$1.6382
500+
$1.5804
1000+
$1.5515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?