
* Images are for reference only
TPS3619-33DGK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3619-33DGK
- JLCPCB Part #
- C1354019
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+85℃ 1 1.65V~5.5V 100ms 2.93V 40uA Active Low Backup Battery Switching No Push-pull Voltage Monitor Yes VSSOP-8-0.65mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$3.6654
10+
$3.1597
30+
$2.8353
100+
$2.5239
Related Products
Welcome back, may I help you?