
* Images are for reference only
54H106FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54H106FM
- JLCPCB Part #
- C3826720
- Package
- CFP-16
- Description
- -55℃~+125℃ 1 2 20ns@5V,25pF 4.5V~5.5V 40MHz 54H Series 76mA Complementary Falling Edge JK-Type Set and Reset CFP-16 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4802
200+
$4.4424
500+
$4.2866
1000+
$4.2095
Welcome back, may I help you?