
* Images are for reference only
LP5900TL-2.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5900TL-2.0/NOPB
- JLCPCB Part #
- C205470
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 150mA 25uA 2V 5.5V 6.5uVrms 75dB@(1kHz) 80mV@(150mA) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3237
10+
$0.3172
30+
$0.3124
100+
$0.3076