
* Images are for reference only
TPS3600D20PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3600D20PWR
- JLCPCB Part #
- C2070212
- Package
- TSSOP-14
- Description
- -40℃~+85℃@(Ta) 1 1.78V 800ms Active Low Push-pull Voltage Monitor Yes Yes TSSOP-14 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0921
200+
$1.1973
500+
$1.1554
1000+
$1.1344
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?