
* Images are for reference only
LM2852XMXAX-1.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2852XMXAX-1.5/NOPB
- JLCPCB Part #
- C2072589
- Package
- HTSSOP-14-EP
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 1.5V 2.85V~5.5V 2A Buck Buck Built-in Fixed Yes HTSSOP-14-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4472
10+
$3.8080
30+
$3.4274
100+
$3.0435
500+
$2.8669
1000+
$2.7866
Related Products
Welcome back, may I help you?