This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

X40431V14-C

Extended
Manufacturer
RENESAS
MFR.Part #
X40431V14-C
JLCPCB Part #
C3688093
Package
TSSOP-14
Description
0℃~+70℃@(TA) 1.7V、2.2V、2.9V 3 Active Low Open-drain TSSOP-14 Supervisor and Reset ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 95

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4435
200+ $0.9456
500+ $0.9133
1000+ $0.8972

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons