
* Images are for reference only
TPS3307-18MDREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3307-18MDREP
- JLCPCB Part #
- C2068830
- Package
- SOIC-8
- Description
- -55℃~+125℃@(Tj) 1.68V、2.93V 200ms 3 Active Low No Open Drain Voltage Monitor Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$10.8554
10+
$10.3077
30+
$9.3602
100+
$8.5330
Related Products
Welcome back, may I help you?