
* Images are for reference only
CD74HC597M96
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC597M96
- JLCPCB Part #
- C484718
- Package
- SOP-16
- Description
- -55℃~+125℃ 1 2V~6V 30ns@6V,50pF 35MHz 74HC 8 Parallel or Serial to Serial SOP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2933
50+
$0.2805
150+
$0.2709
500+
$0.2613
Related Products
Welcome back, may I help you?