
* Images are for reference only
TLC3548IDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC3548IDW
- JLCPCB Part #
- C1543327
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 14 1LSB 200kHz 4.5V~5.5V 8 SPI SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7399
30+
$19.8056
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?