
* Images are for reference only
TPS2555DRCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2555DRCT
- JLCPCB Part #
- C2149885
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+125℃ 1 4.5V~5.5V 73mΩ Active Low High Side Switch Output discharge function、Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection VSON-10-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.7131
10+
$1.6746
30+
$1.6473
100+
$1.6216
Related Products
Welcome back, may I help you?