
* Images are for reference only
TLE2024MDWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE2024MDWG4
- JLCPCB Part #
- C1348329
- Package
- SOIC-16-300mil
- Description
- -20V~-2V、2V~20V -55℃~+125℃ 2MHz 2uV/℃ 300uA 4 40V 450V/ms 500uV 6nA 70nA 97dB SOIC-16-300mil Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9335
200+
$1.5237
500+
$1.4691
1000+
$1.4434
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?