
* Images are for reference only
CD74HC4351E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC4351E
- JLCPCB Part #
- C1546349
- Package
- PDIP-20
- Description
- -55℃~+125℃ 1 145MHz 2V~6V 50ns 55ns 70Ω 7ns 8:1 PDIP-20 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4606
200+
$0.1784
500+
$0.1720
1000+
$0.1689
Related Products
Welcome back, may I help you?