
* Images are for reference only
TPS22995RZGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS22995RZGR
- JLCPCB Part #
- C17588287
- Package
- WQFN-6(1.5x0.8)
- Description
- -40℃~+125℃ 1 18mΩ 3.8A 400mV~5.5V Active High Load Switch Over Temperature Protection WQFN-6(1.5x0.8) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2479
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2478
In-stock Item Pricing
Qty Unit Price
1+
$0.3822
10+
$0.2971
30+
$0.2617
100+
$0.2168
500+
$0.1959
1000+
$0.1847
Related Products
Welcome back, may I help you?