
* Images are for reference only
CC1050PW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC1050PW
- JLCPCB Part #
- C17388211
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 12dBm 2.1V~3.6V 24.9mA 300MHz~1GHz TSSOP-24 RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5176
186+
$4.1968
496+
$4.0571
992+
$3.9881
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?