
* Images are for reference only
TPS22910AYZVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS22910AYZVT
- JLCPCB Part #
- C2150034
- Package
- DSBGA-4
- Description
- -40℃~+85℃ 1 1.4V~5.5V 2A 60mΩ Active Low Load Switch Under-voltage lockout、Reverse current blocking DSBGA-4(0.9x0.9) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.2363
10+
$1.0292
30+
$0.9152
250+
$0.7514
500+
$0.6952
1000+
$0.6695
Related Products
Welcome back, may I help you?