
* Images are for reference only
SN74CBTLV16211DL
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBTLV16211DL
- JLCPCB Part #
- C1547545
- Package
- SSOP-56-300mil
- Description
- -40℃~+85℃ 2.3V~3.6V Single Supply SSOP-56-300mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1984
200+
$1.6248
500+
$1.5686
1000+
$1.5397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?