
* Images are for reference only
TPS2058AD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2058AD
- JLCPCB Part #
- C2860235
- Package
- SOP-16
- Description
- 0℃~+85℃ 2.7V~5.5V 250mA 4 80mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection SOP-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$4.6479
10+
$4.0908
30+
$3.8083
100+
$3.4278
500+
$3.2913
1000+
$3.2335
Related Products
Welcome back, may I help you?