
* Images are for reference only
LM136H-5.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM136H-5.0
- JLCPCB Part #
- C2871611
- Package
- TO-46-3
- Description
- -55℃~+125℃@(Ta) 10mA 5V Fixed Parallel ±2% TO-46-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2590
30+
$17.4283
Related Products