
* Images are for reference only
LM2936Z-5.0/T1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2936Z-5.0/T1
- JLCPCB Part #
- C3744020
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Tj) 1 400mV@(50mA) 40V 50mA 5V 60dB@(120Hz) 9uA Fixed Over Temperature Protection、Reverse connection protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1738
200+
$0.4551
500+
$0.4390
1000+
$0.4310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?