
* Images are for reference only
TPS2052BDGNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2052BDGNR
- JLCPCB Part #
- C129369
- Package
- HVSSOP-8-3mm
- Description
- -40℃~+85℃ 2 2.7V~5.5V 500mA 70mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) HVSSOP-8-3mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2869
10+
$1.0786
30+
$0.9632
100+
$0.8334
500+
$0.7757
1000+
$0.7501
Related Products
Welcome back, may I help you?