
* Images are for reference only
TPS2021P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2021P
- JLCPCB Part #
- C1556700
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1 2.7V~5.5V 33mΩ 600mA Active Low High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) PDIP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1592
200+
$0.4496
500+
$0.4335
1000+
$0.4255
Welcome back, may I help you?