
* Images are for reference only
TPS2014P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2014P
- JLCPCB Part #
- C3231905
- Package
- PDIP-8
- Description
- 0℃~+125℃ 1 4.75V~5.25V 600mA 95mΩ Active High High Side Switch PDIP-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7702
200+
$2.2333
500+
$2.1546
1000+
$2.1161
Welcome back, may I help you?