This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCC29421NG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
UCC29421NG4
JLCPCB Part #
C3191378
Package
PDIP-16
Description
-40℃~+85℃@(TA) 1 1.2MHz 1.8V~8V Boost、Buck-Boost Boost、SEPIC、Flyback Yes PDIP-16 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4435
200+ $3.6558
500+ $3.5273
1000+ $3.4631

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons