
* Images are for reference only
UCC3801DTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC3801DTR
- JLCPCB Part #
- C2657974
- Package
- SOIC-8
- Description
- -40℃~+125℃ 46kHz 49% 7.4V~12V Boost、Flyback、Buck、Forward Over Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7629
10+
$1.7197
30+
$1.6908
100+
$1.6604
Related Products
Welcome back, may I help you?