
* Images are for reference only
TPA5051RSATG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA5051RSATG4
- JLCPCB Part #
- C2662567
- Package
- QFN-16(4x4)
- Description
- -40℃~+85℃ 32kHz~192kHz 3V~3.6V I2C QFN-16(4x4) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8832
250+
$2.2774
500+
$2.1972
1000+
$2.1572
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?