This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPA5051RSAT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPA5051RSAT
JLCPCB Part #
C2863100
Package
QFN-16(4x4)
Description
-40℃~+85℃ 32kHz~192kHz 3V~3.6V I2C QFN-16(4x4) Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9986
250+ $5.0314
500+ $4.8539
1000+ $4.7668

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons