
* Images are for reference only
LP38503TS-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38503TS-ADJ/NOPB
- JLCPCB Part #
- C206223
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 100uVrms 3A 4mA 5.5V 58dB@(120Hz) 600mV~5V 665mV@(3A) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3159
10+
$4.5723
45+
$4.1204
90+
$3.7405
Related Products
Welcome back, may I help you?