
* Images are for reference only
IRFP150
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- IRFP150
- JLCPCB Part #
- C3290766
- Package
- TO-247AC
- Description
- 1 N-channel 100V 110nC@10V 1nF 2nF 30W 350pF 40A 4V 55mΩ@10V N-Channel TO-247AC MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6088
200+
$0.6230
500+
$0.6021
1000+
$0.5909
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?