
* Images are for reference only
TPA3129D2DAPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPA3129D2DAPR
- JLCPCB Part #
- C2868456
- Package
- HTSSOP-32-EP-6.1mm
- Description
- -70dB 0.1% 102dB 15W×2@8Ω 2-Channel 23mA 4.5V~26V 90% Class D Overvoltage protection、Configurable output topology、Integrated PLL HTSSOP-32-EP-6.1mm Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.7179
10+
$1.5124
30+
$1.3679
100+
$1.2363
500+
$1.1753
1000+
$1.1496
Related Products
Welcome back, may I help you?