CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC3574IN
TLC3574IN
Extended
* Images are for reference only

TLC3574IN

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC3574IN
JLCPCB Part #
C5798350
Package
DIP-20
Description
-40℃~+85℃ 0.8LSB 14 1LSB 200kHz 4 5V~5.5V 6.5MHz 80dB External External、Built-in Multiplexers、Bipolar input、FIFO buffer No SAR SPI DIP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageDIP-20
Clock Frequency6.5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
differential inputNo
DNL (LSB)0.8LSB
Signal-to-Noise Ratio80dB
Integral non - linearity1LSB
Voltage - Supply5V~5.5V
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、Bipolar input、FIFO buffer
number of channels4
Voltage ReferenceExternal
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC3574IN
TLC3574IN

* Images are for reference only

TLC3574IN

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC3574IN
JLCPCB Part #
C5798350
Package
DIP-20
Description
-40℃~+85℃ 0.8LSB 14 1LSB 200kHz 4 5V~5.5V 6.5MHz 80dB External External、Built-in Multiplexers、Bipolar input、FIFO buffer No SAR SPI DIP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC3574IN

* Images are for reference only

TLC3574IN

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC3574IN
JLCPCB Part #
C5798350
Package
DIP-20
Description
-40℃~+85℃ 0.8LSB 14 1LSB 200kHz 4 5V~5.5V 6.5MHz 80dB External External、Built-in Multiplexers、Bipolar input、FIFO buffer No SAR SPI DIP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC3574IN Specifications

TLC3574IN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageDIP-20
Clock Frequency6.5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
differential inputNo
DNL (LSB)0.8LSB
Signal-to-Noise Ratio80dB
Integral non - linearity1LSB
Voltage - Supply5V~5.5V
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、Bipolar input、FIFO buffer
number of channels4
Voltage ReferenceExternal
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC3574IN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC3574IN Documents

TLC3574IN datasheets or manufacturer documentation.

Datasheet: TLC3574IN Datasheet (PDF)

TLC3574IN Schematic Symbol & PCB Footprint

The TLC3574IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.