
* Images are for reference only
LM4140CCMX-1.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4140CCMX-1.0/NOPB
- JLCPCB Part #
- C2157364
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 1.024V 1.8V~5.5V 10ppm/℃ 2.2uVp-p 375uA 8mA Fixed Series ±0.1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.6222
10+
$3.5368
30+
$3.4804
100+
$3.4241
Related Products
Welcome back, may I help you?