
* Images are for reference only
TMUX8108PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX8108PWR
- JLCPCB Part #
- C3657970
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 10V~100V 200MHz 21pF 3us 550ps 55Ω 650ns 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.2435
10+
$10.6107
30+
$9.6153
100+
$8.7805
Related Products
Welcome back, may I help you?