
* Images are for reference only
54157FMQB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54157FMQB
- JLCPCB Part #
- C3210155
- Package
- CLCC-16
- Description
- -55℃~+125℃ 30mA 4.5V~5.5V 800uA 800uA 9ns Single Supply CLCC-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9632
200+
$0.7598
500+
$0.7340
1000+
$0.7195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?