
* Images are for reference only
TMUX4052DYYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX4052DYYR
- JLCPCB Part #
- C35818046
- Package
- TSOT-23-16
- Description
- -12V~12V、5V~24V -55℃~+125℃ 140ns 230ns 3ns 4:1 60Ω@24V 700MHz 7pF TSOT-23-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$0.5465
10+
$0.4424
30+
$0.3959
100+
$0.3398
500+
$0.3158
1000+
$0.2997
Related Products
Welcome back, may I help you?