
* Images are for reference only
PCI1520IZWT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCI1520IZWT
- JLCPCB Part #
- C3216842
- Package
- NFBGA-209(16x16)
- Description
- 3V~3.6V、4.75V~5.25V Low-Power Consumption、Protocol bridging、Plug-and-play and power-on state management NFBGA-209(16x16) Interface - PCIs / PCIEs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9880
200+
$6.9615
500+
$6.7174
1000+
$6.5954
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?