This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS470R1A288PGET

Extended
Manufacturer
Texas Instruments
MFR.Part #
TMS470R1A288PGET
JLCPCB Part #
C6290107
Package
LQFP-144(20x20)
Description
-40℃~+105℃ 1.71V~2.05V 10bit 16/32 Bit 16KB 288KB 48MHz 93 External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.2520
180+ $14.4658
480+ $13.9824
1020+ $13.7431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons