
* Images are for reference only
TMS370C758ANMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS370C758ANMT
- JLCPCB Part #
- C3229700
- Package
- DIP-64
- Description
- -40℃~+105℃ 1KB 256Byte 32KB 4.5V~5.5V 44 5MHz 8 Bit 8bit Built-in OTP Others DIP-64 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8431
200+
$11.9369
500+
$11.5162
1000+
$11.3091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?