
* Images are for reference only
TMUX1101DCKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX1101DCKR
- JLCPCB Part #
- C2673506
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 1.08V~5.5V 1.8Ω 17pF 1:1 300MHz Bidirectional analog channel、Fault protection SC-70-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 255
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$1.5011
10+
$1.3368
30+
$1.2208
100+
$1.1162
500+
$1.0678
1000+
$1.0485
Related Products
Welcome back, may I help you?